- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V3/32-BLACK-25X4
FIT221V3/32-BLACK-25X4
Alpha Wire
Heat Shrink Tubing ST Polyolefin Black - 25x4ft pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black - 25x4ft pcs/Pkg
Search Keywords: FIT221V332BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V3/32-BLACK-25X4
-
Alias/AKA:F221V3/32-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,668 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.570
300
$1.276
1,000
$1.218
2,500
$1.118
5,000
$1.102
7,500
$1.086
10,000
$1.070
15,000 +
$1.054
Click for Quote
Log in
to unlock special pricing