- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1IN-RED-5X4
Alpha Wire
FIT221V1IN-RED-5X4
Heat Shrink Tubing ST Cross Linked Polyolefin - Red - 5x4 ft pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin - Red - 5x4 ft pcs/Pkg
Search Keywords: FIT221V1INRED5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V1IN-RED-5X4
-
Alias/AKA:F221V1IN-RD105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT221V1IN-RED-5X4 RoHS compliant?
Yes, FIT221V1IN-RED-5X4 is RoHS compliant.
What is the lead time for FIT221V1IN-RED-5X4?
The standard lead time for FIT221V1IN-RED-5X4 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
20
$3.02
100
$2.46
260
$2.35
500
$2.24
1,000
$2.15
2,500
$2.10
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing