- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/8-BLACK-500
FIT221V1/8-BLACK-500
Alpha Wire
Heat Shrink Tubing ST Irradiated Polyolefin Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Polyolefin Black - 152.4m (500ft)/Spool
Search Keywords: FIT221V18BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V1/8-BLACK-500
-
Alias/AKA:F221V1/8-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$281.04
3
$258.89
5
$257.59
10
$256.30
20 +
$255.02
Click for Quote
Log in
to unlock special pricing