- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/4-BLACK-25X4
Alpha Wire
FIT221V1/4-BLACK-25X4
Heat Shrink Tubing ST Irradiated Polyolefin Black - 25x4ft pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Irradiated Polyolefin Black - 25x4ft pcs/Pkg
Search Keywords: FIT221V14BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V1/4-BLACK-25X4
-
Alias/AKA:F221V1/4-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Irradiated Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:6.35 mm
Frequently Asked Questions
Is FIT221V1/4-BLACK-25X4 RoHS compliant?
Yes, FIT221V1/4-BLACK-25X4 is RoHS compliant.
What is the lead time for FIT221V1/4-BLACK-25X4?
The standard lead time for FIT221V1/4-BLACK-25X4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$0.97
200
$0.93
400
$0.88
800 +
$0.84
Click for Quote
Log in
to unlock special pricing