- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V1/2-BLACK-150
Alpha Wire
FIT221V1/2-BLACK-150
The FIT221V1/2-BLACK-150 is a flame-retardant, irradiated polyolefin heat shrink tubing with a 2:1 shrink ratio for general-pu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V1/2-BLACK-150
-
Alias/AKA:F221V1/2-BK016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-55 to 135 °C