- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221V11/2-BLACK-5X4
FIT221V11/2-BLACK-5X4
Alpha Wire
Heat Shrink Tubing ST Cross Linked Polyolefin Black - 5x4 ft pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black - 5x4 ft pcs/Pkg
Search Keywords: FIT221V112BLACK5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221V11/2-BLACK-5X4
-
Alias/AKA:F221V11/2-BK105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636 Feet
Ships today, if you order in
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
20
$11.08
40
$10.74
100
$10.26
260
$9.82
500
$9.42
1,000
$9.16
2,500
$8.92
5,000 +
$8.80
Click for Quote
Log in
to unlock special pricing