- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221B1/16-BLACK-250X4
Alpha Wire
FIT221B1/16-BLACK-250X4
FIT221B1/16-BLACK-250X4 is a cross-linked polyolefin heat shrinkable tubing designed for electrical insulation and protection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT221B1/16-BLACK-250X4 is a cross-linked polyolefin heat shrinkable tubing designed for electrical insulation and protection.
Search Keywords: FIT221B116BLACK250X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221B1/16-BLACK-250X4
-
Alias/AKA:F221B1/16-BK100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT221B1/16-BLACK-250X4 RoHS compliant?
Yes, FIT221B1/16-BLACK-250X4 is RoHS compliant.
What is the lead time for FIT221B1/16-BLACK-250X4?
The standard lead time for FIT221B1/16-BLACK-250X4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910 Feet
Ships today, if you order in
Minimum Order Quantity:
4 Feet
Order Increment:
4 Feet
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
4
$0.433
8
$0.412
16
$0.391
24
$0.371
100
$0.353
500
$0.335
1,000 +
$0.318
Click for Quote
Log in
to unlock special pricing