- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213IN-CLEAR-100
Alpha Wire
FIT2213IN-CLEAR-100
FIT-221 3" - Clear - 30.48m (100ft)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3" - Clear - 30.48m (100ft)/Pkg
Search Keywords: FIT2213INCLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213IN-CLEAR-100
-
Alias/AKA:F2213IN-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Clear
Frequently Asked Questions
Is FIT2213IN-CLEAR-100 RoHS compliant?
Yes, FIT2213IN-CLEAR-100 is RoHS compliant.
What is the lead time for FIT2213IN-CLEAR-100?
The standard lead time for FIT2213IN-CLEAR-100 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1,083.00
3
$1,062.17
5 +
$1,059.52
Click for Quote
Log in
to unlock special pricing