Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2213/8-YELLOW-25X4

FIT-221 3/8" - Yellow - 25x4ft/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/8" - Yellow - 25x4ft/Pkg
Search Keywords: FIT22138YELLOW25X4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT2213/8-YELLOW-25X4
  • Alias/AKA:
    F2213/8-YL103
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4.75 mm
  • Inside Diameter Before Shrinking:
    9.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2213/8-YELLOW-25X4 RoHS compliant?
Yes, FIT2213/8-YELLOW-25X4 is RoHS compliant.
What is the lead time for FIT2213/8-YELLOW-25X4?
The standard lead time for FIT2213/8-YELLOW-25X4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
19 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.04
200
$0.99
400
$0.94
800 +
$0.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!