- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/8-WHITE-200
Alpha Wire
FIT2213/8-WHITE-200
FIT-221 3/8" - White - 200ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/8" - White - 200ft
Search Keywords: FIT22138WHITE200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/8-WHITE-200
-
Alias/AKA:F2213/8-WH004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.53 mm
Frequently Asked Questions
Is FIT2213/8-WHITE-200 RoHS compliant?
Yes, FIT2213/8-WHITE-200 is RoHS compliant.
What is the lead time for FIT2213/8-WHITE-200?
The standard lead time for FIT2213/8-WHITE-200 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$186.68
5
$181.49
10
$179.01
20
$174.24
50
$171.94
100 +
$167.53
Click for Quote
Log in
to unlock special pricing