- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/8-RED-25X4
FIT2213/8-RED-25X4
Alpha Wire
FIT-221 3/8" - Red - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/8" - Red - 25x4ft/Pkg
Search Keywords: FIT22138RED25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/8-RED-25X4
-
Alias/AKA:F2213/8-RD103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$2.268
300
$2.198
500
$2.098
1,000
$2.008
2,500
$1.926
5,000
$1.874
7,500
$1.846
10,000 +
$1.820
Click for Quote
Log in
to unlock special pricing