- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/8-RED-16X6-IN
Alpha Wire
FIT2213/8-RED-16X6-IN
FIT-221 3/8" - Red - 16 x 6 Inch pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/8" - Red - 16 x 6 Inch pcs/Pkg
Search Keywords: FIT22138RED16X6IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/8-RED-16X6-IN
-
Alias/AKA:F2213/8-RD065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2213/8-RED-16X6-IN RoHS compliant?
Yes, FIT2213/8-RED-16X6-IN is RoHS compliant.
What is the lead time for FIT2213/8-RED-16X6-IN?
The standard lead time for FIT2213/8-RED-16X6-IN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$36.27
5
$32.60
10
$32.52
25
$30.84
50
$29.27
100
$29.19
250 +
$28.20
Click for Quote
Log in
to unlock special pricing