Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-3/8-CL103

FIT-221 3/8" - Clear - 25x4ft/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/8" - Clear - 25x4ft/Pkg
Search Keywords: FIT22138CL103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-221-3/8-CL103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FIT-221-3/8-CL103?
The recommended replacement for FIT-221-3/8-CL103 is F2213/8-CL103 from Alpha Wire, available from OnlineComponents.com.
Is FIT-221-3/8-CL103 RoHS compliant?
Yes, FIT-221-3/8-CL103 is RoHS compliant.
What is the lead time for FIT-221-3/8-CL103?
The standard lead time for FIT-221-3/8-CL103 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 12/29/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.880
300
$0.853
500
$0.815
1,000
$0.780
2,500
$0.748
5,000
$0.728
7,500
$0.717
10,000 +
$0.706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!