- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221-3/8-BLK-INCHES
Alpha Wire
FIT221-3/8-BLK-INCHES
FIT221-3/8-BLK-INCHES is a black, cross-linked polyolefin heat shrinkable tubing with a 2:1 shrink ratio.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT221-3/8-BLK-INCHES is a black, cross-linked polyolefin heat shrinkable tubing with a 2:1 shrink ratio.
Search Keywords: FIT22138BLKINCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221-3/8-BLK-INCHES
-
Unit of Measure:Per Inch
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.53 mm
Frequently Asked Questions
Is FIT221-3/8-BLK-INCHES RoHS compliant?
Yes, FIT221-3/8-BLK-INCHES is RoHS compliant.
What is the lead time for FIT221-3/8-BLK-INCHES?
The standard lead time for FIT221-3/8-BLK-INCHES is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.89
25
$0.79
50
$0.71
100
$0.65
300
$0.61
600 +
$0.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT