- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/8-BLACK-50
Alpha Wire
FIT2213/8-BLACK-50
FIT-221 3/8" BLACK 50ft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT2213/8-BLACK-50 |
| Alias/AKA: | F2213/8-BK007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Color: | Black |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 4.75 mm |
| Inside Diameter Before Shrinking: | 9.53 mm |