Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2213/8-BLACK-200

FIT-221 3/8" BLACK 200FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
FIT-221 3/8" BLACK 200FT
Search Keywords: FIT22138BLACK200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT2213/8-BLACK-200
  • Alias/AKA:
    F2213/8-BK004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917290090
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4.74 mm
  • Inside Diameter Before Shrinking:
    9.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2213/8-BLACK-200 RoHS compliant?
Yes, FIT2213/8-BLACK-200 is RoHS compliant.
What is the lead time for FIT2213/8-BLACK-200?
The standard lead time for FIT2213/8-BLACK-200 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
18 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$185.98
5
$179.24
10
$176.34
20
$173.43
50
$169.59
100 +
$167.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!