Available Replacements
Possible Replacement
F2213/8-BK103
F2213/8-BK103

Alpha Wire

In Stock: 1,653

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-3/8-BK103

FIT-221 3/8" BLACK - 25x4ft/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/8" BLACK - 25x4ft/Pkg
Search Keywords: FIT22138BK103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-221-3/8-BK103
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FIT-221-3/8-BK103?
The recommended replacement for FIT-221-3/8-BK103 is F2213/8-BK103 from Alpha Wire, available from OnlineComponents.com.
Is FIT-221-3/8-BK103 RoHS compliant?
Yes, FIT-221-3/8-BK103 is RoHS compliant.
What is the lead time for FIT-221-3/8-BK103?
The standard lead time for FIT-221-3/8-BK103 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 9/18/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!