Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2213/64-CLEAR-40X6-IN

FIT-221 3/64" - Clear - 40 x 6 Inch pcs/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/64" - Clear - 40 x 6 Inch pcs/Pkg
Search Keywords: FIT221364CLEAR40X6IN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT2213/64-CLEAR-40X6-IN
Alias/AKA: F2213/64-CL059
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2213/64-CLEAR-40X6-IN RoHS compliant?
Yes, FIT2213/64-CLEAR-40X6-IN is RoHS compliant.
What is the lead time for FIT2213/64-CLEAR-40X6-IN?
The standard lead time for FIT2213/64-CLEAR-40X6-IN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.02
5
$33.72
10
$32.73
25
$31.41
50
$30.42
100
$29.43
250 +
$28.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!