- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/64-CLEAR-1000
Alpha Wire
FIT2213/64-CLEAR-1000
FIT-221 3/64" - Clear - 304.8 (1000ft)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
FIT-221 3/64" - Clear - 304.8 (1000ft)/Pkg
Search Keywords: FIT221364CLEAR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/64-CLEAR-1000
-
Alias/AKA:F2213/64-CL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.58 mm
-
Inside Diameter Before Shrinking:1.16 mm
Frequently Asked Questions
Is FIT2213/64-CLEAR-1000 RoHS compliant?
Yes, FIT2213/64-CLEAR-1000 is RoHS compliant.
What is the lead time for FIT2213/64-CLEAR-1000?
The standard lead time for FIT2213/64-CLEAR-1000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
19 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$435.82
3
$423.97
5 +
$418.43
Click for Quote
Log in
to unlock special pricing