- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/4-YELLOW-250
Alpha Wire
FIT2213/4-YELLOW-250
FIT-221 3/4" - Yellow - 250ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/4" - Yellow - 250ft
Search Keywords: FIT22134YELLOW250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/4-YELLOW-250
-
Alias/AKA:F2213/4-YL003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.52 mm
-
Inside Diameter Before Shrinking:19.05 mm
Frequently Asked Questions
Is FIT2213/4-YELLOW-250 RoHS compliant?
Yes, FIT2213/4-YELLOW-250 is RoHS compliant.
What is the lead time for FIT2213/4-YELLOW-250?
The standard lead time for FIT2213/4-YELLOW-250 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
19 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$341.09
3
$332.30
5
$328.08
10
$327.26
20 +
$319.99
Click for Quote
Log in
to unlock special pricing