- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-3/4-RD105
Alpha Wire
FIT-221-3/4-RD105
FIT-221 3/4" - Red - 5x4ft/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT-221-3/4-RD105 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3917320050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Operating Temperature: | -55 to 135 °C |