- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-3/4-GR003
Alpha Wire
FIT-221-3/4-GR003
FIT-221 3/4"- Green - 76.2m (250ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/4"- Green - 76.2m (250ft)
Search Keywords: FIT22134GR003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-221-3/4-GR003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT-221-3/4-GR003 RoHS compliant?
Yes, FIT-221-3/4-GR003 is RoHS compliant.
What is the lead time for FIT-221-3/4-GR003?
The standard lead time for FIT-221-3/4-GR003 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$272.99
3
$265.40
5
$261.42
10 +
$257.50
Click for Quote
Log in
to unlock special pricing