- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/4-BLUE-5X4
FIT2213/4-BLUE-5X4
Alpha Wire
FIT-221 3/4" - Blue - 5x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/4" - Blue - 5x4ft/Pkg
Search Keywords: FIT22134BLUE5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/4-BLUE-5X4
-
Alias/AKA:F2213/4-BL105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$4.14
100
$3.36
260
$3.20
500
$3.12
1,000
$2.94
2,500
$2.86
5,000
$2.80
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing