- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/4-BLACK-24
Alpha Wire
FIT2213/4-BLACK-24
FIT-221 3/4" BLACK 24ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/4" BLACK 24ft
Search Keywords: FIT22134BLACK24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/4-BLACK-24
-
Alias/AKA:F2213/4-BK026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Styles:Straight
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2213/4-BLACK-24 RoHS compliant?
Yes, FIT2213/4-BLACK-24 is RoHS compliant.
What is the lead time for FIT2213/4-BLACK-24?
The standard lead time for FIT2213/4-BLACK-24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.24
250 +
$56.97
Click for Quote
Log in
to unlock special pricing