Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2213/32-YELLOW-500

FIT-221 3/32" - Yellow - 152.4m (500ft)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/32" - Yellow - 152.4m (500ft)
Search Keywords: FIT221332YELLOW500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT2213/32-YELLOW-500
  • Alias/AKA:
    F2213/32-YL002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.17 mm
  • Inside Diameter Before Shrinking:
    2.36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2213/32-YELLOW-500 RoHS compliant?
Yes, FIT2213/32-YELLOW-500 is RoHS compliant.
What is the lead time for FIT2213/32-YELLOW-500?
The standard lead time for FIT2213/32-YELLOW-500 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$257.34
3
$250.19
5
$249.56
10
$246.76
20 +
$240.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!