Available Replacements
Possible Replacement
F2213/32-RD103
F2213/32-RD103

Alpha Wire

In Stock: 76

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-3/32-RD103

FIT-221 3/32" - Red - 25x4ft/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/32" - Red - 25x4ft/Pkg
Search Keywords: FIT221332RD103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-221-3/32-RD103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FIT-221-3/32-RD103?
The recommended replacement for FIT-221-3/32-RD103 is F2213/32-RD103 from Alpha Wire, available from OnlineComponents.com.
Is FIT-221-3/32-RD103 RoHS compliant?
Yes, FIT-221-3/32-RD103 is RoHS compliant.
What is the lead time for FIT-221-3/32-RD103?
The standard lead time for FIT-221-3/32-RD103 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 9/18/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!