- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/32-CLEAR-32X6-IN
Alpha Wire
FIT2213/32-CLEAR-32X6-IN
FIT-221 3/32" - Clear - 32 x 6 Inch pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
FIT-221 3/32" - Clear - 32 x 6 Inch pcs/Pkg
Search Keywords: FIT221332CLEAR32X6IN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT2213/32-CLEAR-32X6-IN |
| Alias/AKA: | F2213/32-CL061 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Color: | Clear |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 1.17 mm |
| Inside Diameter Before Shrinking: | 2.36 mm |
Frequently Asked Questions
Is FIT2213/32-CLEAR-32X6-IN RoHS compliant?
Yes, FIT2213/32-CLEAR-32X6-IN is RoHS compliant.
What is the lead time for FIT2213/32-CLEAR-32X6-IN?
The standard lead time for FIT2213/32-CLEAR-32X6-IN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$28.32
5
$26.69
10
$26.62
25
$25.90
50
$25.21
100
$25.14
250 +
$24.73
Click for Quote
Log in
to unlock special pricing