- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/32-BLACK-25X4
Alpha Wire
FIT2213/32-BLACK-25X4
FIT-221 3/32" BLACK - 25x4ft/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/32-BLACK-25X4
-
Alias/AKA:F2213/32-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917290090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black