- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/32-BLACK-1000X1-IN
FIT2213/32-BLACK-1000X1-IN
Alpha Wire
FIT-221 3/32" BLACK - 1000 x 1 Inch pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/32" BLACK - 1000 x 1 Inch pcs/Pkg
Search Keywords: FIT221332BLACK1000X1IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/32-BLACK-1000X1-IN
-
Alias/AKA:F2213/32-BK147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$163.95
5
$159.39
10
$157.21
20
$156.82
50
$151.00
100 +
$147.13
Click for Quote
Log in
to unlock special pricing