- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2213/32-BLACK-1000X1/2I
Alpha Wire
FIT2213/32-BLACK-1000X1/2I
FIT-221 3/32" BLACK - 1000 x 1/2 Inch pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-221 3/32" BLACK - 1000 x 1/2 Inch pcs/Pkg
Search Keywords: FIT221332BLACK1000X12I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2213/32-BLACK-1000X1/2I
-
Alias/AKA:F2213/32-BK161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2213/32-BLACK-1000X1/2I RoHS compliant?
Yes, FIT2213/32-BLACK-1000X1/2I is RoHS compliant.
What is the lead time for FIT2213/32-BLACK-1000X1/2I?
The standard lead time for FIT2213/32-BLACK-1000X1/2I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$111.22
5
$107.67
10
$106.14
20
$104.62
50
$102.60
100 +
$101.07
Click for Quote
Log in
to unlock special pricing