Available Replacements
Possible Replacement
F2213/32-BK161
F2213/32-BK161

Alpha Wire

In Stock: 14

Minimum Order: 1

View Product

Alpha Wire Authorized Distributor

FIT-221-3/32-BK161

FIT-221 3/32" BLACK - 1000 x 1/2 Inch pcs/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/32" BLACK - 1000 x 1/2 Inch pcs/Pkg
Search Keywords: FIT221332BK161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-221-3/32-BK161
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FIT-221-3/32-BK161?
The recommended replacement for FIT-221-3/32-BK161 is F2213/32-BK161 from Alpha Wire, available from OnlineComponents.com.
Is FIT-221-3/32-BK161 RoHS compliant?
Yes, FIT-221-3/32-BK161 is RoHS compliant.
What is the lead time for FIT-221-3/32-BK161?
The standard lead time for FIT-221-3/32-BK161 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 9/21/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!