- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221-3/16-BLK-INCHES
FIT221-3/16-BLK-INCHES
Alpha Wire
Heat Shrink Tubing ST Polyolefin - 3/16" - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin - 3/16" - Black
Search Keywords: FIT221316BLKINCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT221-3/16-BLK-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.75 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$209.81
5
$203.98
10
$201.19
20
$195.83
50
$193.25
100 +
$188.29
Click for Quote
Log in
to unlock special pricing