Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-3/16-BK005

FIT-221 3/16" BLACK - 30.48m (100ft)/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Other Packaging
Certificate of Compliance
Description +
FIT-221 3/16" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FIT221316BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT-221-3/16-BK005
Alias/AKA: F2213/16-BK103
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917290090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 2.36 mm
Inside Diameter Before Shrinking: 4.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT-221-3/16-BK005 RoHS compliant?
Yes, FIT-221-3/16-BK005 is RoHS compliant.
What is the lead time for FIT-221-3/16-BK005?
The standard lead time for FIT-221-3/16-BK005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,641
Can Ship immediately
On Order:
2,000   can ship 12/11/26
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$133.10
5
$116.16
10
$115.87
20
$115.58
50
$115.29
100 +
$115.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!