- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2212IN-WHITE-5X4
FIT2212IN-WHITE-5X4
Alpha Wire
FIT-221 2" - White - 5x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 2" - White - 5x4ft/Pkg
Search Keywords: FIT2212INWHITE5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2212IN-WHITE-5X4
-
Alias/AKA:F2212IN-WH105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$7.51
40
$7.28
100
$6.95
260
$6.38
500
$6.37
1,000
$6.21
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing