- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2212IN-RED-5X4
Alpha Wire
FIT2212IN-RED-5X4
FIT-221 2" - Red - 5x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 2" - Red - 5x4ft/Pkg
Search Keywords: FIT2212INRED5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2212IN-RED-5X4
-
Alias/AKA:F2212IN-RD105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Red
Frequently Asked Questions
Is FIT2212IN-RED-5X4 RoHS compliant?
Yes, FIT2212IN-RED-5X4 is RoHS compliant.
What is the lead time for FIT2212IN-RED-5X4?
The standard lead time for FIT2212IN-RED-5X4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
20
$5.80
40
$5.71
100
$5.58
260
$5.35
500
$5.33
1,000
$5.28
2,500
$5.18
5,000 +
$5.17
Click for Quote
Log in
to unlock special pricing