- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211IN-WHITE-5X4
Alpha Wire
FIT2211IN-WHITE-5X4
FIT-221 1" - White - 5x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1" - White - 5x4ft/Pkg
Search Keywords: FIT2211INWHITE5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211IN-WHITE-5X4
-
Alias/AKA:F2211IN-WH105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2211IN-WHITE-5X4 RoHS compliant?
Yes, FIT2211IN-WHITE-5X4 is RoHS compliant.
What is the lead time for FIT2211IN-WHITE-5X4?
The standard lead time for FIT2211IN-WHITE-5X4 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
20
$2.90
100
$2.35
260
$2.25
500
$2.15
1,000
$2.06
2,500
$2.01
5,000
$1.96
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing