- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211IN-CLEAR-50
Alpha Wire
FIT2211IN-CLEAR-50
FIT-221 1" - Clear - 50ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1" - Clear - 50ft
Search Keywords: FIT2211INCLEAR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211IN-CLEAR-50
-
Alias/AKA:F2211IN-CL007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Clear
Frequently Asked Questions
Is FIT2211IN-CLEAR-50 RoHS compliant?
Yes, FIT2211IN-CLEAR-50 is RoHS compliant.
What is the lead time for FIT2211IN-CLEAR-50?
The standard lead time for FIT2211IN-CLEAR-50 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$191.10
5
$185.79
10
$183.25
20
$178.36
50
$176.02
100 +
$171.50
Click for Quote
Log in
to unlock special pricing