Image is representational - see mfr. specs

FIT2211IN-BLACK-5X4

Alpha Wire

FIT-221 1" BLACK - 5x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 1" BLACK - 5x4ft/Pkg
Search Keywords: FIT2211INBLACK5X4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT2211IN-BLACK-5X4
  • Alias/AKA:
    F2211IN-BK105
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    12.7 mm
  • Inside Diameter Before Shrinking:
    25.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 552 Feet
Ships today, if you order in
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
18 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$2.56
100
$2.35
260
$2.22
500
$2.13
1,000
$2.04
2,500
$1.91
5,000
$1.82
7,500 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!