Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2211IN-BLACK-250

FIT-221 1" BLACK 250ft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1" BLACK 250ft
Search Keywords: FIT2211INBLACK250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT2211IN-BLACK-250
Alias/AKA: F2211IN-BK003
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Cross Linked Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 12.7 mm
Inside Diameter Before Shrinking: 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2211IN-BLACK-250 RoHS compliant?
Yes, FIT2211IN-BLACK-250 is RoHS compliant.
What is the lead time for FIT2211IN-BLACK-250?
The standard lead time for FIT2211IN-BLACK-250 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
1   can ship 12/31/26
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$484.26
3
$470.99
5 +
$469.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!