- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/8-WHITE-28X6-IN
FIT2211/8-WHITE-28X6-IN
Alpha Wire
FIT-221 1/8" - White - 28 x 6 Inch pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/8" - White - 28 x 6 Inch pcs/Pkg
Search Keywords: FIT22118WHITE28X6IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/8-WHITE-28X6-IN
-
Alias/AKA:F2211/8-WH062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$28.32
5
$26.69
10
$26.62
25
$25.90
50
$25.21
100
$25.14
250 +
$24.73
Click for Quote
Log in
to unlock special pricing