- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/8-CLEAR-100
Alpha Wire
FIT2211/8-CLEAR-100
FIT-221 1/8" - Clear - 30.48m (100ft)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/8" - Clear - 30.48m (100ft)/Pkg
Search Keywords: FIT22118CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/8-CLEAR-100
-
Alias/AKA:F2211/8-CL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.57 mm
-
Inside Diameter Before Shrinking:3.17 mm
Frequently Asked Questions
Is FIT2211/8-CLEAR-100 RoHS compliant?
Yes, FIT2211/8-CLEAR-100 is RoHS compliant.
What is the lead time for FIT2211/8-CLEAR-100?
The standard lead time for FIT2211/8-CLEAR-100 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 11/23/26
19 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$142.73
5
$131.97
10
$127.14
20
$126.82
50
$126.51
100 +
$126.19
Click for Quote
Log in
to unlock special pricing