Available Replacements
Alternative Packaging
F2211/8-BK147 F2211/8-BK147 Alpha Wire
F2211/8-BK147

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT221-1/8-BLK-INCHES

Heat Shrink Tubing ST Polyolefin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Spool Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin
Search Keywords: FIT22118BLKINCHES
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT221-1/8-BLK-INCHES
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.58 mm
  • Inside Diameter Before Shrinking:
    3.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT221-1/8-BLK-INCHES RoHS compliant?
Yes, FIT221-1/8-BLK-INCHES is RoHS compliant.
What is the lead time for FIT221-1/8-BLK-INCHES?
The standard lead time for FIT221-1/8-BLK-INCHES is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 10/15/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!