- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/8-BLACK-500
Alpha Wire
FIT2211/8-BLACK-500
FIT-221 1/8" BLACK - 152.4m (500ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
FIT-221 1/8" BLACK - 152.4m (500ft)
Search Keywords: FIT22118BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/8-BLACK-500
-
Alias/AKA:F2211/8-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917290090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.57 mm
-
Inside Diameter Before Shrinking:3.17 mm
Frequently Asked Questions
Is FIT2211/8-BLACK-500 RoHS compliant?
Yes, FIT2211/8-BLACK-500 is RoHS compliant.
What is the lead time for FIT2211/8-BLACK-500?
The standard lead time for FIT2211/8-BLACK-500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$268.79
3
$262.09
5
$258.97
10
$254.74
20 +
$250.51
Click for Quote
Log in
to unlock special pricing