- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT221-1/8-500R
Alpha Wire
FIT221-1/8-500R
Heat Shrink Tubing ST Cross Linked Polyolefin Red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red
Search Keywords: FIT22118500R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT221-1/8-500R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Operating Temperature: | -55 to 135 °C |
Frequently Asked Questions
Is FIT221-1/8-500R RoHS compliant?
Yes, FIT221-1/8-500R is RoHS compliant.
What is the lead time for FIT221-1/8-500R?
The standard lead time for FIT221-1/8-500R is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
12/4/26