Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-1/4-RD003

FIT-221 1/4" - Red - 76.2m (250ft)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/4" - Red - 76.2m (250ft)
Search Keywords: FIT22114RD003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT-221-1/4-RD003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FIT-221-1/4-RD003?
The recommended replacement for FIT-221-1/4-RD003 is F2211/4-RD003 from Alpha Wire, available from OnlineComponents.com.
Is FIT-221-1/4-RD003 RoHS compliant?
Yes, FIT-221-1/4-RD003 is RoHS compliant.
What is the lead time for FIT-221-1/4-RD003?
The standard lead time for FIT-221-1/4-RD003 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/10/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!