Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2211/4-GREEN-25X4

FIT-221 1/4"- Green - 25x4ft/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/4"- Green - 25x4ft/Pkg
Search Keywords: FIT22114GREEN25X4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT2211/4-GREEN-25X4
Alias/AKA: F2211/4-GR103
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Green
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2211/4-GREEN-25X4 RoHS compliant?
Yes, FIT2211/4-GREEN-25X4 is RoHS compliant.
What is the lead time for FIT2211/4-GREEN-25X4?
The standard lead time for FIT2211/4-GREEN-25X4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.93
200
$0.89
400
$0.84
800 +
$0.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!