- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/4-CLEAR-20X6-IN
Alpha Wire
FIT2211/4-CLEAR-20X6-IN
FIT-221 1/4" - Clear - 20 x 6 Inch pcs/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/4" - Clear - 20 x 6 Inch pcs/Pkg
Search Keywords: FIT22114CLEAR20X6IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/4-CLEAR-20X6-IN
-
Alias/AKA:F2211/4-CL064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2211/4-CLEAR-20X6-IN RoHS compliant?
Yes, FIT2211/4-CLEAR-20X6-IN is RoHS compliant.
What is the lead time for FIT2211/4-CLEAR-20X6-IN?
The standard lead time for FIT2211/4-CLEAR-20X6-IN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$37.86
5
$33.78
10
$33.70
25
$31.82
50
$30.08
100
$30.00
250 +
$28.89
Click for Quote
Log in
to unlock special pricing