- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/4-BLACK-25X4
Alpha Wire
FIT2211/4-BLACK-25X4
FIT-221 1/4" BLACK - 25x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FIT-221 1/4" BLACK - 25x4ft/Pkg
Search Keywords: FIT22114BLACK25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/4-BLACK-25X4
-
Alias/AKA:F2211/4-BK103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917290090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT2211/4-BLACK-25X4 RoHS compliant?
Yes, FIT2211/4-BLACK-25X4 is RoHS compliant.
What is the lead time for FIT2211/4-BLACK-25X4?
The standard lead time for FIT2211/4-BLACK-25X4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,796 Feet
Can Ship immediately
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$1.021
300
$0.989
500
$0.945
1,000
$0.905
2,500
$0.867
5,000
$0.844
7,500
$0.842
10,000 +
$0.833
Click for Quote
Log in
to unlock special pricing