- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/4-BLACK-250
Alpha Wire
FIT2211/4-BLACK-250
FIT-221 1/4" BLACK 250ft
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
FIT-221 1/4" BLACK 250ft
Search Keywords: FIT22114BLACK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/4-BLACK-250
-
Alias/AKA:F2211/4-BK003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.18 mm
-
Inside Diameter Before Shrinking:6.35 mm
Frequently Asked Questions
Is FIT2211/4-BLACK-250 RoHS compliant?
Yes, FIT2211/4-BLACK-250 is RoHS compliant.
What is the lead time for FIT2211/4-BLACK-250?
The standard lead time for FIT2211/4-BLACK-250 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$207.87
5
$200.32
10
$197.07
20
$193.81
50
$189.52
100 +
$188.06
Click for Quote
Log in
to unlock special pricing