- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/2-YELLOW-5X4
Alpha Wire
FIT2211/2-YELLOW-5X4
FIT-221 1/2" - Yellow - 5x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/2" - Yellow - 5x4ft/Pkg
Search Keywords: FIT22112YELLOW5X4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | FIT2211/2-YELLOW-5X4 |
| Alias/AKA: | F2211/2-YL105 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Color: | Yellow |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 6.35 mm |
| Inside Diameter Before Shrinking: | 12.7 mm |
Frequently Asked Questions
Is FIT2211/2-YELLOW-5X4 RoHS compliant?
Yes, FIT2211/2-YELLOW-5X4 is RoHS compliant.
What is the lead time for FIT2211/2-YELLOW-5X4?
The standard lead time for FIT2211/2-YELLOW-5X4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
20
$2.808
260
$2.436
500
$2.340
1,000
$2.240
2,500
$2.106
5,000
$2.006
7,500
$1.948
10,000 +
$1.906
Click for Quote
Log in
to unlock special pricing